


TNPW1206383KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW1206383KBEEATR-ND - Tape & Reel (TR) 541-TNPW1206383KBEEACT-ND - Cut Tape (CT) 541-TNPW1206383KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206383KBEEA |
Description | RES 383K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206383KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.76500 | kr.27.65 |
| 25 | kr.2.56520 | kr.64.13 |
| 50 | kr.2.42440 | kr.121.22 |
| 100 | kr.2.29310 | kr.229.31 |
| 250 | kr.2.13580 | kr.533.95 |
| 500 | kr.2.02982 | kr.1,014.91 |
| 1.000 | kr.1.93434 | kr.1,934.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.87327 | kr.9,366.35 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

