


TNPW040249R9BYEP | |
|---|---|
DigiKey Part Number | 541-9812-2-ND - Tape & Reel (TR) 541-9812-1-ND - Cut Tape (CT) 541-9812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040249R9BYEP |
Description | RES 49.9 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249R9BYEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.90600 | kr.29.06 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.54340 | kr.127.17 |
| 100 | kr.2.40640 | kr.240.64 |
| 250 | kr.2.24180 | kr.560.45 |
| 500 | kr.2.13068 | kr.1,065.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03853 | kr.2,038.53 |
| 2.000 | kr.1.95523 | kr.3,910.46 |
| 3.000 | kr.1.94351 | kr.5,830.53 |
| 5.000 | kr.1.93061 | kr.9,653.05 |
| 7.000 | kr.1.89185 | kr.13,242.95 |
| 10.000 | kr.1.87971 | kr.18,797.10 |
| 12.000 | kr.1.87703 | kr.22,524.36 |
| 24.000 | kr.1.81765 | kr.43,623.60 |
| 25.000 | kr.1.81432 | kr.45,358.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

