


TNPW040249K9BYTD | |
|---|---|
DigiKey Part Number | TNPW040249K9BYTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040249K9BYTD |
Description | RES 49.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249K9BYTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.69749 | kr.36,974.90 |
| Unit Price without VAT: | kr.3.69749 |
|---|---|
| Unit Price with VAT: | kr.4.62186 |

