


TNPW0402499RBEED | |
|---|---|
DigiKey Part Number | TNP499DATR-ND - Tape & Reel (TR) TNP499DACT-ND - Cut Tape (CT) TNP499DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402499RBEED |
Description | RES 499 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402499RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.23800 | kr.12.38 |
| 25 | kr.1.14800 | kr.28.70 |
| 50 | kr.1.08480 | kr.54.24 |
| 100 | kr.1.02560 | kr.102.56 |
| 250 | kr.0.95304 | kr.238.26 |
| 500 | kr.0.90364 | kr.451.82 |
| 1.000 | kr.0.85895 | kr.858.95 |
| 5.000 | kr.0.78948 | kr.3,947.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.77590 | kr.7,759.00 |
| 20.000 | kr.0.76422 | kr.15,284.40 |
| 30.000 | kr.0.74897 | kr.22,469.10 |
| 50.000 | kr.0.73138 | kr.36,569.00 |
| 70.000 | kr.0.72073 | kr.50,451.10 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

