


TNPW040247R0BEED | |
---|---|
DigiKey Part Number | 541-4501-2-ND - Tape & Reel (TR) 541-4501-1-ND - Cut Tape (CT) 541-4501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040247R0BEED |
Description | RES 47 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040247R0BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.22900 | kr.12.29 |
25 | kr.1.13920 | kr.28.48 |
50 | kr.1.07640 | kr.53.82 |
100 | kr.1.01760 | kr.101.76 |
250 | kr.0.94568 | kr.236.42 |
500 | kr.0.89664 | kr.448.32 |
1.000 | kr.0.85229 | kr.852.29 |
5.000 | kr.0.78336 | kr.3,916.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.71683 | kr.7,168.30 |
20.000 | kr.0.71233 | kr.14,246.60 |
30.000 | kr.0.71000 | kr.21,300.00 |
50.000 | kr.0.70734 | kr.35,367.00 |
70.000 | kr.0.70574 | kr.49,401.80 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |