TNPW0402226RBEED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 110
Unit Price: kr.1.97000
Datasheet

Direct


Panasonic Industry
In Stock: 18.477
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.29643
Datasheet
226 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
226 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW0402226RBEED

DigiKey Part Number
TNPW0402226RBEED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0402226RBEED
Description
RES 226 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
226 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402226RBEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B226RE1TE Connectivity Passive Product110A102716CT-NDkr.1.97000Direct
ERA-2AEB2260XPanasonic Industry18.47710-ERA-2AEB2260XCT-NDkr.0.70000Direct
RT0402BRD07226RLYAGEO0RT0402BRD07226RL-NDkr.0.29643Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65733kr.6,573.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.65733
Unit Price with VAT:kr.0.82166