


TNPW040221K0BYED | |
|---|---|
DigiKey Part Number | TNPW040221K0BYED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040221K0BYED |
Description | RES 21K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040221K0BYED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.47900 | kr.14,790.00 |
| Unit Price without VAT: | kr.1.47900 |
|---|---|
| Unit Price with VAT: | kr.1.84875 |

