TNPW0402162RBEED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.01675
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.138
Unit Price: kr.1.71000
Datasheet

Direct


Panasonic Industry
In Stock: 5.299
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.25221
Datasheet
162 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW0402162RBEED

DigiKey Part Number
TNPW0402162RBEED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0402162RBEED
Description
RES 162 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402162RBEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0402162RBEEPVishay Dale0TNPW0402162RBEEP-NDkr.1.01675Parametric Equivalent
CPF0402B162RE1TE Connectivity Passive Product1.138A102638CT-NDkr.1.71000Direct
ERA-2AEB1620XPanasonic Industry5.299P162DCCT-NDkr.0.70000Direct
RT0402BRD07162RLYAGEO0RT0402BRD07162RL-NDkr.0.25221Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65733kr.6,573.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.65733
Unit Price with VAT:kr.0.82166