TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040215K0BEED

DigiKey Part Number
TNP15.0KDATR-ND - Tape & Reel (TR)
TNP15.0KDACT-ND - Cut Tape (CT)
TNP15.0KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040215K0BEED
Description
RES 15K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040215K0BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.23800kr.12.38
25kr.1.14800kr.28.70
50kr.1.08480kr.54.24
100kr.1.02560kr.102.56
250kr.0.95304kr.238.26
500kr.0.90364kr.451.82
1.000kr.0.85895kr.858.95
5.000kr.0.78948kr.3,947.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.77590kr.7,759.00
20.000kr.0.76422kr.15,284.40
30.000kr.0.74897kr.22,469.10
50.000kr.0.73138kr.36,569.00
70.000kr.0.72073kr.50,451.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000