14.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040214K3BEED

DigiKey Part Number
541-2076-2-ND - Tape & Reel (TR)
541-2076-1-ND - Cut Tape (CT)
541-2076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040214K3BEED
Description
RES 14.3K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040214K3BEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.38800kr.13.88
25kr.1.28840kr.32.21
50kr.1.21600kr.60.80
100kr.1.14880kr.114.88
250kr.1.06792kr.266.98
500kr.1.01262kr.506.31
1.000kr.0.96248kr.962.48
5.000kr.0.86503kr.4,325.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.83064kr.8,306.40
20.000kr.0.80033kr.16,006.60
30.000kr.0.78436kr.23,530.80
50.000kr.0.76594kr.38,297.00
70.000kr.0.75478kr.52,834.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250