TNPW0402124RBEED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 370
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 9.723
Unit Price: kr.0.70000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.30537
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.25221
Datasheet
124 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
124 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW0402124RBEED

DigiKey Part Number
TNPW0402124RBEED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0402124RBEED
Description
RES 124 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
124 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402124RBEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B124RE1TE Connectivity Passive Product370A102601CT-NDkr.1.90000Direct
ERA-2AEB1240XPanasonic Industry9.723P124DCCT-NDkr.0.70000Direct
RNCF0402BTE124RStackpole Electronics Inc0RNCF0402BTE124R-NDkr.0.30537Direct
RT0402BRD07124RLYAGEO0RT0402BRD07124RL-NDkr.0.25221Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65733kr.6,573.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.65733
Unit Price with VAT:kr.0.82166