


TNPW040210K0BETD | |
|---|---|
DigiKey Part Number | 541-3559-2-ND - Tape & Reel (TR) 541-3559-1-ND - Cut Tape (CT) 541-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BETD |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW040210K0BEED | Vishay Dale | 436.635 | TNP10.0KDACT-ND | kr.1.65000 | Direct |
| TNPW040210K0BYTD | Vishay Dale | 3.064 | 541-TNPW040210K0BYTDCT-ND | kr.8.43000 | Parametric Equivalent |
| ERA-2APB103X | Panasonic Industry | 7.045 | P10KCNCT-ND | kr.3.04000 | Parametric Equivalent |
| ERA-2ARB103X | Panasonic Industry | 64.325 | P10KCPCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.15700 | kr.31.57 |
| 25 | kr.2.92640 | kr.73.16 |
| 50 | kr.2.76420 | kr.138.21 |
| 100 | kr.2.61460 | kr.261.46 |
| 250 | kr.2.43608 | kr.609.02 |
| 500 | kr.2.31512 | kr.1,157.56 |
| 1.000 | kr.2.20626 | kr.2,206.26 |
| 5.000 | kr.1.99704 | kr.9,985.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.92389 | kr.19,238.90 |
| 20.000 | kr.1.85973 | kr.37,194.60 |
| 30.000 | kr.1.82602 | kr.54,780.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

