


TNPW0402100KBEEP | |
|---|---|
DigiKey Part Number | 541-TNPW0402100KBEEPTR-ND - Tape & Reel (TR) 541-TNPW0402100KBEEPCT-ND - Cut Tape (CT) 541-TNPW0402100KBEEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100KBEEP |
Description | RES 100K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100KBEEP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402100KBEED | Vishay Dale | 9.702 | TNP100KDACT-ND | kr.1.65000 | Parametric Equivalent |
| TNPW0402100KBYED | Vishay Dale | 8.604 | 541-TNPW0402100KBYEDCT-ND | kr.3.55000 | Parametric Equivalent |
| TNPW0402100KBYEP | Vishay Dale | 18.613 | 541-4404-1-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.87000 | kr.18.70 |
| 25 | kr.1.73480 | kr.43.37 |
| 50 | kr.1.63960 | kr.81.98 |
| 100 | kr.1.54950 | kr.154.95 |
| 250 | kr.1.44120 | kr.360.30 |
| 500 | kr.1.36766 | kr.683.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30109 | kr.1,301.09 |
| 2.000 | kr.1.24137 | kr.2,482.74 |
| 3.000 | kr.1.20946 | kr.3,628.38 |
| 5.000 | kr.1.17232 | kr.5,861.60 |
| 7.000 | kr.1.14963 | kr.8,047.41 |
| 10.000 | kr.1.12704 | kr.11,270.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

