
TNPW02017K50BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02017K50BEEDTR-ND - Tape & Reel (TR) 541-TNPW02017K50BEEDCT-ND - Cut Tape (CT) 541-TNPW02017K50BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW02017K50BEED |
Description | RES 7.5K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02017K50BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.83440 | kr.20.86 |
| 50 | kr.0.78860 | kr.39.43 |
| 100 | kr.0.74500 | kr.74.50 |
| 250 | kr.0.69156 | kr.172.89 |
| 500 | kr.0.65518 | kr.327.59 |
| 1.000 | kr.0.62189 | kr.621.89 |
| 5.000 | kr.0.55693 | kr.2,784.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53388 | kr.5,338.80 |
| 20.000 | kr.0.51352 | kr.10,270.40 |
| 30.000 | kr.0.50277 | kr.15,083.10 |
| 50.000 | kr.0.49035 | kr.24,517.50 |
| 70.000 | kr.0.48282 | kr.33,797.40 |
| 100.000 | kr.0.47536 | kr.47,536.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

