TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW02015K00BEED

DigiKey Part Number
541-TNPW02015K00BEEDTR-ND - Tape & Reel (TR)
541-TNPW02015K00BEEDCT-ND - Cut Tape (CT)
541-TNPW02015K00BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW02015K00BEED
Description
RES 5K OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW02015K00BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.79400kr.7.94
25kr.0.74000kr.18.50
50kr.0.69760kr.34.88
100kr.0.65920kr.65.92
250kr.0.61236kr.153.09
500kr.0.58010kr.290.05
1.000kr.0.55066kr.550.66
5.000kr.0.49352kr.2,467.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45101kr.4,510.10
20.000kr.0.44789kr.8,957.80
30.000kr.0.44628kr.13,388.40
50.000kr.0.44443kr.22,221.50
70.000kr.0.44332kr.31,032.40
100.000kr.0.44224kr.44,224.00
120.000kr.0.44171kr.53,005.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000