
TNPW02014K02BEED | |
---|---|
DigiKey Part Number | 541-TNPW02014K02BEEDTR-ND - Tape & Reel (TR) 541-TNPW02014K02BEEDCT-ND - Cut Tape (CT) 541-TNPW02014K02BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW02014K02BEED |
Description | RES 4.02K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02014K02BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.79400 | kr.7.94 |
25 | kr.0.74000 | kr.18.50 |
50 | kr.0.69760 | kr.34.88 |
100 | kr.0.65920 | kr.65.92 |
250 | kr.0.61236 | kr.153.09 |
500 | kr.0.58010 | kr.290.05 |
1.000 | kr.0.55066 | kr.550.66 |
5.000 | kr.0.49352 | kr.2,467.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.46433 | kr.4,643.30 |
20.000 | kr.0.46114 | kr.9,222.80 |
30.000 | kr.0.45948 | kr.13,784.40 |
50.000 | kr.0.45760 | kr.22,880.00 |
70.000 | kr.0.45646 | kr.31,952.20 |
100.000 | kr.0.45040 | kr.45,040.00 |
120.000 | kr.0.44698 | kr.53,637.60 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |