22 Ohms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW020122R0BEED

DigiKey Part Number
541-TNPW020122R0BEEDTR-ND - Tape & Reel (TR)
541-TNPW020122R0BEEDCT-ND - Cut Tape (CT)
541-TNPW020122R0BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW020122R0BEED
Description
RES 22 OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW020122R0BEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.90000kr.9.00
25kr.0.83440kr.20.86
50kr.0.78860kr.39.43
100kr.0.74500kr.74.50
250kr.0.69156kr.172.89
500kr.0.65518kr.327.59
1.000kr.0.62189kr.621.89
5.000kr.0.55693kr.2,784.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53388kr.5,338.80
20.000kr.0.51352kr.10,270.40
30.000kr.0.50277kr.15,083.10
50.000kr.0.49035kr.24,517.50
70.000kr.0.48282kr.33,797.40
100.000kr.0.47536kr.47,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000