
TNPW02011K50BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02011K50BEEDTR-ND - Tape & Reel (TR) 541-TNPW02011K50BEEDCT-ND - Cut Tape (CT) 541-TNPW02011K50BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW02011K50BEED |
Description | RES 1.5K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02011K50BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.80000 | kr.8.00 |
| 25 | kr.0.74560 | kr.18.64 |
| 50 | kr.0.70300 | kr.35.15 |
| 100 | kr.0.66440 | kr.66.44 |
| 250 | kr.0.61712 | kr.154.28 |
| 500 | kr.0.58462 | kr.292.31 |
| 1.000 | kr.0.55496 | kr.554.96 |
| 5.000 | kr.0.49737 | kr.2,486.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44783 | kr.4,478.30 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

