15 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW020115K0BEED

DigiKey Part Number
541-TNPW020115K0BEEDTR-ND - Tape & Reel (TR)
541-TNPW020115K0BEEDCT-ND - Cut Tape (CT)
541-TNPW020115K0BEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW020115K0BEED
Description
RES 15K OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW020115K0BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.80000kr.8.00
25kr.0.74560kr.18.64
50kr.0.70300kr.35.15
100kr.0.66440kr.66.44
250kr.0.60424kr.151.06
500kr.0.57238kr.286.19
1.000kr.0.51729kr.517.29
5.000kr.0.49737kr.2,486.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50149kr.5,014.90
20.000kr.0.49035kr.9,807.00
30.000kr.0.48008kr.14,402.40
50.000kr.0.46823kr.23,411.50
70.000kr.0.46145kr.32,301.50
100.000kr.0.45392kr.45,392.00
120.000kr.0.45047kr.54,056.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250