TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0201100RBEED

DigiKey Part Number
541-TNPW0201100RBEEDTR-ND - Tape & Reel (TR)
541-TNPW0201100RBEEDCT-ND - Cut Tape (CT)
541-TNPW0201100RBEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0201100RBEED
Description
RES 100 OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0201100RBEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.80000kr.8.00
25kr.0.74560kr.18.64
50kr.0.70300kr.35.15
100kr.0.66440kr.66.44
250kr.0.61712kr.154.28
500kr.0.55160kr.275.80
1.000kr.0.50697kr.506.97
5.000kr.0.49737kr.2,486.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44112kr.4,411.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250