
TNPV1210390KBEEN | |
|---|---|
DigiKey Part Number  | 541-2534-2-ND - Tape & Reel (TR) 541-2534-1-ND - Cut Tape (CT) 541-2534-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPV1210390KBEEN  | 
Description  | RES SMD 390K OHM 0.1% 1/3W 1210  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPV1210390KBEEN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.100" W (3.20mm x 2.55mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 | 
| 10 | kr.9.61300 | kr.96.13 | 
| 25 | kr.9.08560 | kr.227.14 | 
| 50 | kr.8.76420 | kr.438.21 | 
| 100 | kr.8.35460 | kr.835.46 | 
| 250 | kr.7.81976 | kr.1,954.94 | 
| 500 | kr.7.46304 | kr.3,731.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.90291 | kr.6,902.91 | 
| Unit Price without VAT: | kr.12.10000 | 
|---|---|
| Unit Price with VAT: | kr.15.12500 | 

