
TNPV12102M00BEEA | |
|---|---|
DigiKey Part Number | 541-4639-2-ND - Tape & Reel (TR) 541-4639-1-ND - Cut Tape (CT) 541-4639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12102M00BEEA |
Description | RES 2 MOHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.35000 | kr.9.35 |
| 10 | kr.7.77200 | kr.77.72 |
| 25 | kr.7.20840 | kr.180.21 |
| 50 | kr.6.82160 | kr.341.08 |
| 100 | kr.6.46550 | kr.646.55 |
| 250 | kr.6.04496 | kr.1,511.24 |
| 500 | kr.5.76372 | kr.2,881.86 |
| 1.000 | kr.5.59338 | kr.5,593.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.56975 | kr.22,848.75 |
| Unit Price without VAT: | kr.9.35000 |
|---|---|
| Unit Price with VAT: | kr.11.68750 |

