TNPV 1210 (3225 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1210121KBEEN

DigiKey Part Number
541-2531-2-ND - Tape & Reel (TR)
541-2531-1-ND - Cut Tape (CT)
541-2531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1210121KBEEN
Description
RES SMD 121K OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
121 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV1210121KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.77000kr.12.77
10kr.10.58400kr.105.84
25kr.9.82200kr.245.55
50kr.9.29960kr.464.98
100kr.8.82100kr.882.10
250kr.8.25780kr.2,064.45
500kr.7.88228kr.3,941.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.75903kr.7,759.03
2.000kr.7.44501kr.14,890.02
3.000kr.7.42083kr.22,262.49
5.000kr.7.39887kr.36,994.35
7.000kr.7.28142kr.50,969.94
Manufacturers Standard Package
Unit Price without VAT:kr.12.77000
Unit Price with VAT:kr.15.96250