
TNPV1206750KBEEN | |
|---|---|
DigiKey Part Number | 541-2318-2-ND - Tape & Reel (TR) 541-2318-1-ND - Cut Tape (CT) 541-2318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206750KBEEN |
Description | RES SMD 750K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206750KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB754V | Panasonic Industry | 13.630 | P750KBCCT-ND | kr.1.71000 | Similar |
| PTN1206E7503BST1 | Vishay Dale Thin Film | 1.252 | 764-1312-1-ND | kr.4.76000 | Similar |
| RG3216P-7503-B-T1 | Susumu | 1.428 | RG32P750KBCT-ND | kr.1.59000 | Similar |
| RT1206BRD07750KL | YAGEO | 5.127 | YAG5094CT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.19900 | kr.51.99 |
| 25 | kr.4.82360 | kr.120.59 |
| 50 | kr.4.55980 | kr.227.99 |
| 100 | kr.4.31820 | kr.431.82 |
| 250 | kr.4.03020 | kr.1,007.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.83452 | kr.6,834.52 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

