
TNPV1206470KBEEN | |
|---|---|
DigiKey Part Number | 541-2314-2-ND - Tape & Reel (TR) 541-2314-1-ND - Cut Tape (CT) 541-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206470KBEEN |
Description | RES SMD 470K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206470KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.4.94700 | kr.49.47 |
| 25 | kr.4.58480 | kr.114.62 |
| 50 | kr.4.33560 | kr.216.78 |
| 100 | kr.4.10540 | kr.410.54 |
| 250 | kr.3.83180 | kr.957.95 |
| 500 | kr.3.64812 | kr.1,824.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.72726 | kr.3,727.26 |
| 2.000 | kr.3.57059 | kr.7,141.18 |
| 3.000 | kr.3.48739 | kr.10,462.17 |
| 5.000 | kr.3.39095 | kr.16,954.75 |
| 7.000 | kr.3.33227 | kr.23,325.89 |
| 10.000 | kr.3.27405 | kr.32,740.50 |
| 12.000 | kr.3.24579 | kr.38,949.48 |
| Unit Price without VAT: | kr.5.93000 |
|---|---|
| Unit Price with VAT: | kr.7.41250 |

