TNPV-Series(1206pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1206240KBEEN

DigiKey Part Number
541-TNPV1206240KBEENTR-ND - Tape & Reel (TR)
541-TNPV1206240KBEENCT-ND - Cut Tape (CT)
541-TNPV1206240KBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1206240KBEEN
Description
TNPV1206 240K 0.1% T-9 E52 E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.90900kr.49.09
25kr.4.54920kr.113.73
50kr.4.30200kr.215.10
100kr.4.07360kr.407.36
250kr.3.80212kr.950.53
500kr.3.61984kr.1,809.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.30995kr.3,309.95
2.000kr.3.27888kr.6,557.76
10.000kr.3.24867kr.32,486.70
12.000kr.3.22063kr.38,647.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250