TNPV-Series(1206pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV12061M20BEEN

DigiKey Part Number
541-2321-2-ND - Tape & Reel (TR)
541-2321-1-ND - Cut Tape (CT)
541-2321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV12061M20BEEN
Description
RES SMD 1.2M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV12061M20BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.93000kr.5.93
10kr.4.94700kr.49.47
25kr.4.58480kr.114.62
50kr.4.33560kr.216.78
100kr.3.94740kr.394.74
250kr.3.83180kr.957.95
500kr.3.64812kr.1,824.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.47707kr.3,477.07
2.000kr.3.37809kr.6,756.18
3.000kr.3.36512kr.10,095.36
7.000kr.3.33227kr.23,325.89
10.000kr.3.27405kr.32,740.50
12.000kr.3.24579kr.38,949.48
Manufacturers Standard Package
Unit Price without VAT:kr.5.93000
Unit Price with VAT:kr.7.41250