
TNPU12066K04AZEN00 | |
|---|---|
DigiKey Part Number | 541-4461-2-ND - Tape & Reel (TR) 541-4461-1-ND - Cut Tape (CT) 541-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12066K04AZEN00 |
Description | RES SMD 6.04KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12066K04AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.17.75800 | kr.177.58 |
| 25 | kr.16.49400 | kr.412.35 |
| 50 | kr.15.62680 | kr.781.34 |
| 100 | kr.14.84000 | kr.1,484.00 |
| 250 | kr.13.91656 | kr.3,479.14 |
| 500 | kr.13.30348 | kr.6,651.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.75906 | kr.12,759.06 |
| 2.000 | kr.12.27855 | kr.24,557.10 |
| 3.000 | kr.12.02491 | kr.36,074.73 |
| 5.000 | kr.11.73226 | kr.58,661.30 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |

