500 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU1206500RAWEN00

DigiKey Part Number
541-TNPU1206500RAWEN00TR-ND - Tape & Reel (TR)
541-TNPU1206500RAWEN00CT-ND - Cut Tape (CT)
541-TNPU1206500RAWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU1206500RAWEN00
Description
TNPU1206 500R 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.36000kr.38.36
10kr.31.75100kr.317.51
25kr.29.53160kr.738.29
50kr.28.02160kr.1,401.08
100kr.26.65590kr.2,665.59
250kr.25.06432kr.6,266.08
500kr.24.01262kr.12,006.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.45871kr.24,458.71
2.000kr.23.59729kr.47,194.58
Manufacturers Standard Package
Unit Price without VAT:kr.38.36000
Unit Price with VAT:kr.47.95000