TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU1206470KBZEN00

DigiKey Part Number
541-4460-2-ND - Tape & Reel (TR)
541-4460-1-ND - Cut Tape (CT)
541-4460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU1206470KBZEN00
Description
RES SMD 470K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU1206470KBZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.453
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.29484kr.9,294.84
2.000kr.8.50875kr.17,017.50
3.000kr.8.44870kr.25,346.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.12.45500kr.124.55
25kr.11.56360kr.289.09
50kr.10.95080kr.547.54
100kr.10.39160kr.1,039.16
250kr.9.73512kr.2,433.78
500kr.9.29794kr.4,648.97
Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.91000kr.14.91
10kr.12.35800kr.123.58
25kr.11.47400kr.286.85
50kr.10.86600kr.543.30
100kr.10.31100kr.1,031.10
250kr.9.65964kr.2,414.91
500kr.9.22586kr.4,612.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.14.91000
Unit Price with VAT:kr.18.63750