
| SN74AUP3G34YFPR | |
|---|---|
| DigiKey Part Number | 296-25883-2-ND - Tape & Reel (TR) 296-25883-1-ND - Cut Tape (CT) 296-25883-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AUP3G34YFPR | 
| Description | IC BUFF NON-INVERT 3.6V 8-DSBGA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AUP3G34YFPR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 3 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | Push-Pull | |
| Current - Output High, Low | 4mA, 4mA | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-XFBGA, DSBGA | |
| Supplier Device Package | 8-DSBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 | 
| 10 | kr.4.16600 | kr.41.66 | 
| 25 | kr.3.75560 | kr.93.89 | 
| 100 | kr.3.30180 | kr.330.18 | 
| 250 | kr.3.08608 | kr.771.52 | 
| 500 | kr.2.95578 | kr.1,477.89 | 
| 1.000 | kr.2.94739 | kr.2,947.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.71612 | kr.8,148.36 | 
| 6.000 | kr.2.65133 | kr.15,907.98 | 
| 9.000 | kr.2.61887 | kr.23,569.83 | 
| 15.000 | kr.2.58292 | kr.38,743.80 | 
| 21.000 | kr.2.56190 | kr.53,799.90 | 
| Unit Price without VAT: | kr.5.82000 | 
|---|---|
| Unit Price with VAT: | kr.7.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark