
TNPU12063K01BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU12063K01BZEN00TR-ND - Tape & Reel (TR) 541-TNPU12063K01BZEN00CT-ND - Cut Tape (CT) 541-TNPU12063K01BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12063K01BZEN00 |
Description | RES SMD 3.01K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12063K01BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.13.95400 | kr.139.54 |
| 25 | kr.12.95640 | kr.323.91 |
| 50 | kr.12.27040 | kr.613.52 |
| 100 | kr.11.64470 | kr.1,164.47 |
| 250 | kr.10.90884 | kr.2,727.21 |
| 500 | kr.10.41878 | kr.5,209.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.98328 | kr.9,983.28 |
| 2.000 | kr.9.59807 | kr.19,196.14 |
| 3.000 | kr.9.39459 | kr.28,183.77 |
| 5.000 | kr.9.15950 | kr.45,797.50 |
| 7.000 | kr.9.01688 | kr.63,118.16 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

