15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU120615K0BZEN00

DigiKey Part Number
541-TNPU120615K0BZEN00TR-ND - Tape & Reel (TR)
541-TNPU120615K0BZEN00CT-ND - Cut Tape (CT)
541-TNPU120615K0BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU120615K0BZEN00
Description
RES SMD 15K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU120615K0BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
10kr.13.95400kr.139.54
25kr.12.95640kr.323.91
50kr.12.27040kr.613.52
100kr.11.64470kr.1,164.47
250kr.10.90884kr.2,727.21
500kr.10.41878kr.5,209.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.98328kr.9,983.28
2.000kr.9.59807kr.19,196.14
3.000kr.9.39459kr.28,183.77
5.000kr.9.15950kr.45,797.50
7.000kr.9.01688kr.63,118.16
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500