
TNPU120610K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120610K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU120610K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU120610K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120610K0AWEN00 |
Description | TNPU1206 10K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.97000 | kr.35.97 |
| 10 | kr.29.75400 | kr.297.54 |
| 25 | kr.27.67880 | kr.691.97 |
| 50 | kr.26.26820 | kr.1,313.41 |
| 100 | kr.24.94270 | kr.2,494.27 |
| 250 | kr.23.50696 | kr.5,876.74 |
| 500 | kr.23.40684 | kr.11,703.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.17408 | kr.23,174.08 |
| 2.000 | kr.22.35792 | kr.44,715.84 |
| Unit Price without VAT: | kr.35.97000 |
|---|---|
| Unit Price with VAT: | kr.44.96250 |

