Parametric Equivalent
Direct
Similar
Similar

TNPU08058K87BZEN00 | |
|---|---|
DigiKey Part Number | TNPU08058K87BZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU08058K87BZEN00 |
Description | RES SMD 8.87K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08058K87BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08058K87AZEN00 | Vishay Dale | 0 | TNPU08058K87AZEN00-ND | kr.7.42376 | Parametric Equivalent |
| RG2012V-8871-B-T5 | Susumu | 0 | RG2012V-8871-B-T5-ND | kr.5.17648 | Direct |
| PLTT0805Z8871AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z8871AGT5-ND | kr.28.34082 | Similar |
| PLTT0805Z8871QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z8871QGT5-ND | kr.32.02588 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.74670 | kr.5,746.70 |
| Unit Price without VAT: | kr.5.74670 |
|---|---|
| Unit Price with VAT: | kr.7.18338 |




