TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08057K50BZEN00

DigiKey Part Number
541-TNPU08057K50BZEN00TR-ND - Tape & Reel (TR)
541-TNPU08057K50BZEN00CT-ND - Cut Tape (CT)
541-TNPU08057K50BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08057K50BZEN00
Description
RES SMD 7.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08057K50BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
10kr.9.38900kr.93.89
25kr.8.71440kr.217.86
50kr.8.24840kr.412.42
100kr.7.82210kr.782.21
250kr.7.31904kr.1,829.76
500kr.6.98356kr.3,491.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.15238kr.7,152.38
2.000kr.6.86903kr.13,738.06
3.000kr.6.71913kr.20,157.39
5.000kr.6.54575kr.32,728.75
7.000kr.6.44048kr.45,083.36
10.000kr.6.33619kr.63,361.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250