
TNPU08055K10BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08055K10BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08055K10BZEN00CT-ND - Cut Tape (CT) 541-TNPU08055K10BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08055K10BZEN00 |
Description | RES SMD 5.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08055K10BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.10.60700 | kr.106.07 |
| 25 | kr.9.84240 | kr.246.06 |
| 50 | kr.9.31480 | kr.465.74 |
| 100 | kr.8.83350 | kr.883.35 |
| 250 | kr.8.26560 | kr.2,066.40 |
| 500 | kr.7.88658 | kr.3,943.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.54891 | kr.7,548.91 |
| 2.000 | kr.7.24982 | kr.14,499.64 |
| 3.000 | kr.7.09156 | kr.21,274.68 |
| 5.000 | kr.6.90857 | kr.34,542.85 |
| 7.000 | kr.6.79749 | kr.47,582.43 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

