4.99 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08054K99AWEN00

DigiKey Part Number
541-TNPU08054K99AWEN00TR-ND - Tape & Reel (TR)
541-TNPU08054K99AWEN00CT-ND - Cut Tape (CT)
541-TNPU08054K99AWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08054K99AWEN00
Description
TNPU0805 4K99 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.00000kr.31.00
10kr.25.66400kr.256.64
25kr.23.85880kr.596.47
50kr.22.62620kr.1,131.31
100kr.21.50910kr.2,150.91
250kr.20.20456kr.5,051.14
500kr.19.34106kr.9,670.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.57652kr.18,576.52
2.000kr.17.90308kr.35,806.16
3.000kr.17.54819kr.52,644.57
Manufacturers Standard Package
Unit Price without VAT:kr.31.00000
Unit Price with VAT:kr.38.75000