
TNPU0805499RBZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU0805499RBZEN00TR-ND - Tape & Reel (TR) 541-TNPU0805499RBZEN00CT-ND - Cut Tape (CT) 541-TNPU0805499RBZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805499RBZEN00 |
Description | RES SMD 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805499RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.9.38900 | kr.93.89 |
| 25 | kr.8.71440 | kr.217.86 |
| 50 | kr.8.24840 | kr.412.42 |
| 100 | kr.7.82210 | kr.782.21 |
| 250 | kr.7.31904 | kr.1,829.76 |
| 500 | kr.6.98356 | kr.3,491.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.15238 | kr.7,152.38 |
| 2.000 | kr.6.86903 | kr.13,738.06 |
| 3.000 | kr.6.71913 | kr.20,157.39 |
| 5.000 | kr.6.54575 | kr.32,728.75 |
| 7.000 | kr.6.44048 | kr.45,083.36 |
| 10.000 | kr.6.33619 | kr.63,361.90 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |

