
| TNPU080547K5BZEN00 | |
|---|---|
| DigiKey Part Number | 541-TNPU080547K5BZEN00TR-ND - Tape & Reel (TR) 541-TNPU080547K5BZEN00CT-ND - Cut Tape (CT) 541-TNPU080547K5BZEN00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPU080547K5BZEN00 | 
| Description | RES SMD 47.5K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 47.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPU080547K5BZEN00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 | 
| 10 | kr.9.38900 | kr.93.89 | 
| 25 | kr.8.71440 | kr.217.86 | 
| 50 | kr.8.24840 | kr.412.42 | 
| 100 | kr.7.82210 | kr.782.21 | 
| 250 | kr.7.31904 | kr.1,829.76 | 
| 500 | kr.6.98356 | kr.3,491.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.7.15238 | kr.7,152.38 | 
| 2.000 | kr.6.86903 | kr.13,738.06 | 
| 3.000 | kr.6.71913 | kr.20,157.39 | 
| 5.000 | kr.6.54575 | kr.32,728.75 | 
| 7.000 | kr.6.44048 | kr.45,083.36 | 
| 10.000 | kr.6.33619 | kr.63,361.90 | 
| Unit Price without VAT: | kr.11.33000 | 
|---|---|
| Unit Price with VAT: | kr.14.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark