TNPU080539K2BZEN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.42376
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.23.49960
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.32.02588
Datasheet
39.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080539K2BZEN00

DigiKey Part Number
TNPU080539K2BZEN00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPU080539K2BZEN00
Description
RES SMD 39.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080539K2BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU080539K2AZEN00Vishay Dale0TNPU080539K2AZEN00-NDkr.7.42376Parametric Equivalent
PLTT0805Z3922AGT5Vishay Dale Thin Film0PLTT0805Z3922AGT5-NDkr.23.49960Similar
PLTT0805Z3922QGT5Vishay Dale Thin Film0PLTT0805Z3922QGT5-NDkr.32.02588Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.74670kr.5,746.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.74670
Unit Price with VAT:kr.7.18338