
TNPU08051K27AZEN00 | |
|---|---|
DigiKey Part Number | 541-4449-2-ND - Tape & Reel (TR) 541-4449-1-ND - Cut Tape (CT) 541-4449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08051K27AZEN00 |
Description | RES SMD 1.27KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08051K27AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.11.29000 | kr.112.90 |
| 25 | kr.10.80840 | kr.270.21 |
| 50 | kr.10.47040 | kr.523.52 |
| 100 | kr.9.95970 | kr.995.97 |
| 250 | kr.9.32916 | kr.2,332.29 |
| 500 | kr.8.90906 | kr.4,454.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.09664 | kr.8,096.64 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

