
TNPU08051K27AZEN00 | |
|---|---|
DigiKey Part Number | 541-4449-2-ND - Tape & Reel (TR) 541-4449-1-ND - Cut Tape (CT) 541-4449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08051K27AZEN00 |
Description | RES SMD 1.27KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08051K27AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.13.48500 | kr.134.85 |
| 25 | kr.12.51760 | kr.312.94 |
| 50 | kr.11.85320 | kr.592.66 |
| 100 | kr.11.24780 | kr.1,124.78 |
| 250 | kr.10.53532 | kr.2,633.83 |
| 500 | kr.10.06108 | kr.5,030.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.63908 | kr.9,639.08 |
| 2.000 | kr.9.26598 | kr.18,531.96 |
| 3.000 | kr.9.06876 | kr.27,206.28 |
| 5.000 | kr.8.84094 | kr.44,204.70 |
| 7.000 | kr.8.70273 | kr.60,919.11 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

