1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08051K00AZEN00

DigiKey Part Number
541-3296-2-ND - Tape & Reel (TR)
541-3296-1-ND - Cut Tape (CT)
541-3296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08051K00AZEN00
Description
RES SMD 1K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08051K00AZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
10kr.13.48500kr.134.85
25kr.12.51760kr.312.94
50kr.11.85320kr.592.66
100kr.11.24780kr.1,124.78
250kr.10.53532kr.2,633.83
500kr.10.06108kr.5,030.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.63908kr.9,639.08
2.000kr.9.26598kr.18,531.96
3.000kr.9.06876kr.27,206.28
5.000kr.8.84094kr.44,204.70
7.000kr.8.70273kr.60,919.11
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250