Parametric Equivalent



TNPU0603976RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU0603976RBZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU0603976RBZEN00 |
Description | RES SMD 976 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603976RBZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603976RAZEN00 | Vishay Dale | 0 | TNPU0603976RAZEN00-ND | kr.7.27420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.62922 | kr.5,629.22 |
| Unit Price without VAT: | kr.5.62922 |
|---|---|
| Unit Price with VAT: | kr.7.03653 |


