49.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU060349K9AZEN00

DigiKey Part Number
TNPU49.9KAATR-ND - Tape & Reel (TR)
TNPU49.9KAACT-ND - Cut Tape (CT)
TNPU49.9KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060349K9AZEN00
Description
RES SMD 49.9K OHM 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU060349K9AZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
10kr.13.22500kr.132.25
25kr.12.28200kr.307.05
50kr.11.62880kr.581.44
100kr.11.03350kr.1,103.35
250kr.10.33396kr.2,583.49
500kr.9.86808kr.4,934.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.45351kr.9,453.51
2.000kr.9.08690kr.18,173.80
3.000kr.8.89314kr.26,679.42
5.000kr.8.66925kr.43,346.25
7.000kr.8.53342kr.59,733.94
Manufacturers Standard Package
Unit Price without VAT:kr.15.98000
Unit Price with VAT:kr.19.97500