


TNPU0603470RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU470BATR-ND - Tape & Reel (TR) TNPU470BACT-ND - Cut Tape (CT) TNPU470BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603470RBZEN00 |
Description | RES SMD 470 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603470RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.01286 | kr.7,012.86 |
| 2.000 | kr.6.73447 | kr.13,468.94 |
| 3.000 | kr.6.58718 | kr.19,761.54 |
| 5.000 | kr.6.41687 | kr.32,084.35 |
| 7.000 | kr.6.31344 | kr.44,194.08 |
| 10.000 | kr.6.21093 | kr.62,109.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.9.28200 | kr.92.82 |
| 25 | kr.8.61480 | kr.215.37 |
| 50 | kr.8.15280 | kr.407.64 |
| 100 | kr.7.73100 | kr.773.10 |
| 250 | kr.7.23328 | kr.1,808.32 |
| 500 | kr.6.90124 | kr.3,450.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.9.21000 | kr.92.10 |
| 25 | kr.8.54800 | kr.213.70 |
| 50 | kr.8.08960 | kr.404.48 |
| 100 | kr.7.67100 | kr.767.10 |
| 250 | kr.7.17720 | kr.1,794.30 |
| 500 | kr.6.84774 | kr.3,423.87 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |

