


TNPU06032K49BZEN00 | |
|---|---|
DigiKey Part Number | TNPU2.49KBATR-ND - Tape & Reel (TR) TNPU2.49KBACT-ND - Cut Tape (CT) TNPU2.49KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06032K49BZEN00 |
Description | RES SMD 2.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06032K49BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.40400 | kr.104.04 |
| 25 | kr.9.65200 | kr.241.30 |
| 50 | kr.9.13600 | kr.456.80 |
| 100 | kr.8.66300 | kr.866.30 |
| 250 | kr.8.10532 | kr.2,026.33 |
| 500 | kr.7.73328 | kr.3,866.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.40157 | kr.7,401.57 |
| 2.000 | kr.7.10778 | kr.14,215.56 |
| 3.000 | kr.6.95230 | kr.20,856.90 |
| 5.000 | kr.6.77257 | kr.33,862.85 |
| 7.000 | kr.6.66341 | kr.46,643.87 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

