TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPU e3 Series
TNPU0603

TNPU06032K20BZEN00

DigiKey Part Number
541-TNPU06032K20BZEN00TR-ND - Tape & Reel (TR)
541-TNPU06032K20BZEN00CT-ND - Cut Tape (CT)
541-TNPU06032K20BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06032K20BZEN00
Description
RES SMD 2.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU06032K20BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.9.21000kr.92.10
25kr.8.54800kr.213.70
50kr.8.08960kr.404.48
100kr.7.67100kr.767.10
250kr.7.17720kr.1,794.30
500kr.6.84774kr.3,423.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.01286kr.7,012.86
2.000kr.6.73447kr.13,468.94
3.000kr.6.58718kr.19,761.54
5.000kr.6.41687kr.32,084.35
7.000kr.6.31344kr.44,194.08
10.000kr.6.21093kr.62,109.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500