TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPU e3 Series
TNPU0603

TNPU06032K00AWEN00

DigiKey Part Number
541-TNPU06032K00AWEN00TR-ND - Tape & Reel (TR)
541-TNPU06032K00AWEN00CT-ND - Cut Tape (CT)
541-TNPU06032K00AWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06032K00AWEN00
Description
TNPU0603 2K0 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.82000kr.18.82
10kr.15.56500kr.155.65
25kr.14.45880kr.361.47
50kr.13.69980kr.684.99
100kr.13.00930kr.1,300.93
250kr.12.19944kr.3,049.86
500kr.11.73862kr.5,869.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.96685kr.11,966.85
2.000kr.11.51568kr.23,031.36
3.000kr.11.27755kr.33,832.65
5.000kr.11.00273kr.55,013.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.82000
Unit Price with VAT:kr.23.52500